interBär 8812-005.81 Twilight Switch Photoelectric 230V VDE-Approved

MPN
8812-005.81
Brand
interBär
EAN-13
4011644003995
Order Code
09-4987
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.84
10+ £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The interBär 8812-005.81 twilight switch is a compact photoelectric switch measuring 34 x 22.5 x 16 mm, designed for 230 V AC applications. It operates effectively between -20 to +35°C and is ideal for automating lighting based on ambient light conditions. Common uses include controlling exterior lighting systems such as street lamps and garden lights to enhance energy efficiency.
Activation threshold (max.) 10lx
Activation threshold (min.) 5lx
Case Colour White
Casing White
Dimensions (L x W x H) 34 x 22.5 x 16 mm
Height 16mm
Length 34mm
Max. switching capacity 100VA
Maximum Temperature +35°C
Min. temperature -20°C
Switching Capacity (Resistive/inductive/capacitive loads, fluorescent and incandescent bulbs) 100VA
Switching threshold (max.) 40lx
Switching threshold (min.) 30lx
Temperature Range -20 - +35°C
Type Twilight switch
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot