interBär 8806-006.81 Twilight Switch 230V Dust/Water Protected

MPN
8806-006.81
Brand
interBär
EAN-13
4011644004824
Order Code
09-4986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The interBär 8806-006.81 twilight switch is a photoelectric lighting controller operating at 230 V AC, with dimensions of 50 x 26 x 50.5 mm. It features a light-dependent resistor for dusk-to-dawn light sensing, making it suitable for automating outdoor lighting systems. This sensor can handle temperatures from -30 to +60 °C, ideal for various environmental conditions.
Activation threshold (max.) 300lx
Activation threshold (min.) 10lx
Dimensions (L x W x H) 50 x 26 x 50.5 mm
Height 50.5mm
IP Rating Sensor casing: IP55
Length 50mm
Maximum Temperature +60°C
Min. temperature -25°C
Operating Voltage 230V AC
Switching Capacity (resistive load) 6 A/±1400 W / (inductive load) 2 A/±400VA
Switching current (max.) 5A
Temperature Range -30 - +60 ºC°C
Type Twilight switch
Width 26mm

Reviews

Be the first to submit a review

Trustpilot