interBär 8152-008.01 LED Dimmer 12V White For Furniture/Caravans

MPN
8152-008.01
Brand
interBär
EAN-13
4011644008198
Order Code
09-4985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.89 £51.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The interBär 8152-008.01 is a white furniture-fitted dimmer designed for sleek integration into household furniture to control lighting levels. It features a twilight switch for automatic adjustment to ambient light conditions. This versatile component is ideal for enhancing the lighting functionality of customised furniture pieces.
Type Furniture-fitted dimmer
Colour White
Dimensions (L x W x H) 54 x 54 x 33 mm
Height 33mm
Length 54mm
Operating Voltage 15V
Shaft Ø 4mm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot