interBär 8152-000.01 Furniture-fitted Dimmer Black 12V LED Compatibility

Image Representative of Range

interBär 8152-000.01 Furniture-fitted Dimmer Black 12V LED Compatibility

MPN
8152-000.01
Brand
interBär
EAN-13
4011644008174
Order Code
09-4983
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The interBär 8152-000.01 is a black furniture-fitted dimmer, perfect for discreet control in various furniture applications. It features a twilight switch, enhancing convenience and functionality. Ideal for use in cabinets or built-in lighting, it ensures adjustable ambience in any setting.
Type Furniture-fitted dimmer
Colour Black
Operating Voltage 15V
Power rating (max.) 50W
Power rating (min.) 3W
Shaft Ø 4mm

Trustpilot