interBär 8149-004.01 Dimmer Furniture-fitted Black Quiet Reliable

MPN
8149-004.01
Brand
interBär
EAN-13
4011644008211
Order Code
09-4981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.76
10+ £50.21
50+ £50.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The interBär 8149-004.01 is a black, furniture-fitted dimmer designed to provide precise lighting control. It features a twilight switch to automatically adjust lighting in low-light conditions. This dimmer is typically used in custom furniture installations for both aesthetic and functional lighting solutions.
Type Furniture-fitted dimmer
Colour Black
Dimensions (L x W x H) 54 x 54 x 33 mm
Height 33mm
Length 54mm
Operating Voltage 230V
Power rating (max.) 100W
Power rating (min.) 3W
Shaft Ø 4mm
Width 54mm

Reviews

Be the first to submit a review

Trustpilot