interBär 8141-108.01 Indoor Thermostat Adapter 3680W 5-30°C Control

MPN
8141-108.01
Brand
interBär
EAN-13
4011644007610
Order Code
09-4979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.19 £33.78
10+ £32.60
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The interBär 8141-108.01 indoor thermostat adapter is a plug-in socket thermostat designed for room temperature control. It provides accurate temperature readings, making it ideal for regulating heating systems like radiators. This device is commonly used for maintaining comfortable indoor environments through precise temperature adjustments.
Type Indoor thermostat
Colour White
Contact load capacity 9A
Dim (L x W x H) 80 x 62 x 125 mm
Display No
Height 125mm
Length 80mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Adapter
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Temperature Range 5 up to 30°C
Width 62mm

Reviews

Be the first to submit a review

Trustpilot