interBär 8122-004.01 LED Pull Dimmer Black Off/On 4-160 W Capacity

MPN
8122-004.01
Brand
interBär
EAN-13
4011644007184
Order Code
09-4971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £69.31 £63.26
10+ £60.34
100+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The interBär LED pull dimmer in black is a versatile device for adjusting light levels with on/off functionality. This product, model 8122-004.01, has a switching capacity ranging from 4 W to 160 W, making it suitable for a range of LED lighting fixtures. Ideal for residential or commercial use, it allows for easy integration with external push-button switches.
Type LED pull dimmer
Switch Function Off/On
Current Rating 160W
Voltage Rating (AC) 230V
Dim (L x W x H) 106 x 60 x 30 mm
Factory colour Black
Height 30mm
Length 106mm
Min. switching capacity 4W
Misc Attribute 1 Dimming via external switch
Width 60mm

Reviews

Be the first to submit a review

Trustpilot