interBär 8118-004.61 LED Rotary Dimmer Black 5-100W Adjustable Switch

MPN
8118-004.61
Brand
interBär
EAN-13
4011644006675
Order Code
12-1532
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.12 £57.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The interBär 8118-004.61 LED rotary dimmer in black features a switching capacity ranging from 5 W to 100 W. It is designed for precise control of LED lighting systems, enhancing ambience and efficiency. Ideal for residential and commercial settings, it is capable of adjusting lighting intensity seamlessly.
Type LED rotary dimmer
Colour Black
Diameter 33mm
Dimensions (Ø x L) 33 mm x 110 mm
Functions latch
Length 110mm
Lighting Type None
Material Plastic
Max. switching capacity 100W
Min. switching capacity 5W
Misc Attribute 1 Control by turning
Print motif None
Switching Voltage 230V

Reviews

Be the first to submit a review

Trustpilot