Christmas Opening Hours and Delivery Dates here

interBär 8118-000.61 LED Rotary Dimmer Transparent 5-100W Capacity

Order Code:

12-1531

Brand: interBär MPN: 8118-000.61 EAN-13: 4011644006668
  • Quickly find another product in this range by Colour:

    Black Transparent
Qty Unit Price (Ex VAT)
1+ £56.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The interBär 8118-000.61 LED rotary dimmer features a transparent design with a switching capacity ranging from 5 W to 100 W. Manufactured by interBär, this dimmer is ideal for controlling the brightness of LED lighting fixtures. It is suitable for residential and commercial environments where adjustable lighting solutions are required.
Type LED rotary dimmer
Colour Transparent
Diameter 33mm
Dimensions (Ø x L) 33 mm x 110 mm
Functions latch
Length 110mm
Lighting type None
Material Plastic
Max. switching capacity 100W
Min. switching capacity 5W
Misc Attribute 1 Control by turning
Print motif None
Switching Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot