interBär 8115-008.01 LED Pull Dimmer White 7-110W Foot/Hand Control

MPN
8115-008.01
Brand
interBär
EAN-13
4011644006033
Order Code
09-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £59.67 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The interBär 8115-008.01 LED pull dimmer is a white device with a switching capacity ranging from 7 W to 110 W. This versatile dimmer is ideal for adjusting LED lighting in residential or commercial settings. Manufactured by interBär, it is designed for easy manual operation in various lighting applications.
Type LED pull dimmer
Switch Function latch
Current Rating 110W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 130 x 60 x 35 mm
Factory colour White
Height 35mm
Length 130mm
Lighting Type None
Min. switching capacity 7W
Print motif None
Width 60mm

Reviews

Be the first to submit a review

Trustpilot