interBär 8115-004.01 LED Pull Dimmer Black 7-110W Hand/Foot Control

MPN
8115-004.01
Brand
interBär
EAN-13
4011644006026
Order Code
09-4967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £57.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The interBär 8115-004.01 LED pull dimmer in black has a switching capacity ranging from 7 W to 110 W. It is suitable for controlling LED lighting, providing convenient brightness adjustment. This dimmer is ideal for applications in residential and commercial settings where variable lighting control is needed.
Type LED pull dimmer
Switch Function latch
Current Rating 110W
Voltage Rating (AC) 230V AC
Dim (L x W x H) 130 x 60 x 35 mm
Factory colour Black
Height 35mm
Length 130mm
Lighting Type None
Min. switching capacity 7W
Print motif None
Width 60mm

Reviews

Be the first to submit a review

Trustpilot