interBär 8093-204.01 Pull Switch Black/White 2A Off/On Cord Intermediate

MPN
8093-204.01
Brand
interBär
EAN-13
4011644006880
Order Code
09-4959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The interBär 8093-204.01 pull switch is a black and white device featuring an off/on function and a current rating of 2 amps. It is designed for various electrical applications where a simple on/off switch is required. Manufactured by interBär, this pull switch is typically used in lighting fixtures and appliances.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Colour Black, White
Lighting Type None
Print motif 0

Reviews

Be the first to submit a review

Trustpilot