interBär 8093-108.01 Pull Switch White Off/On 2A 1 Piece

MPN
8093-108.01
Brand
interBär
EAN-13
2050004788921
Order Code
09-4958
Country of Origin
Germany
View Full Product Range (25)

Discontinued


The interBär 8093-108.01 pull switch is a white, single off/on switch designed to handle up to 2 amperes of current. Typical applications for this product include controlling lighting fixtures or other low-power devices. Manufactured by interBär, it provides a simple and effective solution for toggle control.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour White
Lighting Type Area illumination
Print motif None

Trustpilot