interBär 8075-020.01 Pull Switch Titanium Off/On 2A 1Piece

Image Representative of Range

interBär 8075-020.01 Pull Switch Titanium Off/On 2A 1Piece

MPN
8075-020.01
Brand
interBär
EAN-13
2050004907957
Order Code
09-4955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The interBär 8075-020.01 pull switch features a titanium finish and supports an off/on operation with a 2-amp current rating. Manufactured by interBär, it exemplifies durability and reliability, ideal for applications requiring easy manual control. Typical uses include lighting fixtures and small appliances where simple on/off functionality is needed.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V
Factory colour Titanium
Lighting Type None
Print motif None

Reviews

Be the first to submit a review

Trustpilot