interBär 8014-109.01 Rocker Switch 250V 6A Snap-in Mounting Touchable

MPN
8014-109.01
Brand
interBär
EAN-13
2050000221712
Order Code
12-1528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The interBär 8014-109.01 toggle switch is a brown rocker switch with an On/Off latch, rated for 250 V AC and 6 A. Manufactured by interBär, it is ideal for controlling electrical circuits in various electronic equipment. This switch is commonly used in household appliances and industrial machinery.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6 (2) A/250 V/AC
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Brown
Front panel thickness 1.8mm
Misc Attribute 2 1 x On/Off
Print motif None
Recess Diameter 22mm
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot