interBär 8014-104.01 Toggle Switch 250V AC 6A Snap-in Off/On Latch

MPN
8014-104.01
Brand
interBär
EAN-13
2050000215438
Order Code
12-1526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 833 in stock

The interBär 8014-104.01 toggle switch is a robust 250 V AC, 6 A switch available in a 1 x Off/On configuration. This black rocker switch is ideal for controlling electrical circuits and frequently used in appliances and equipment requiring reliable latching action. It is most suitable for household or commercial applications where secure, simple switching is needed.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6 (2) A/250 V/AC
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Front panel thickness 1.8mm
Misc Attribute 2 1 x On/Off
Print motif None
Recess Diameter 22mm
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot