interBär 8014-002.01 Toggle Switch 250V AC 6A Off/On Latch for Halogen

MPN
8014-002.01
Brand
interBär
EAN-13
2050000221781
Order Code
12-1524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The interBär 8014-002.01 toggle switch is a rocker switch designed for 250 V AC and 6 A, featuring a single off/on function with a latch mechanism. It is white in colour and ideal for use in components such as switches and buttons. Typically, this switch can be implemented in household appliances or electronic devices requiring reliable on/off operations.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6 (2) A/250V AC
Actuator Marking None
Illumination Type None
Illumination Colour None
Casing/button Colour White
Front panel thickness 1.8mm
Maximum Temperature +85°C
Misc Attribute 1 1-pole Off (SK II)
Print motif None
Recess Diameter 22mm
Switch position 1 x Off/On
Temperature Range max. 85º C°C
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot