interBär 8010-004.01 Pull Switch Black/Red 2x Off/On 10A Strain Relief

MPN
8010-004.01
Brand
interBär
EAN-13
2050000221927
Order Code
09-4947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 298 in stock

The interBär 8010-004.01 is a pull switch available in black and red colours. It features a dual Off/On function with a capacity of 10 A. This switch is typically used in electrical circuits for reliable control and activation.
Type Pull switch
Switch Function 2 x Off/On
Current Rating 10A
Voltage Rating (AC) 250V AC
Colour Black, Red
Dim (L x W x H) 80 x 30 x 25 mm
Height 25mm
Length 80mm
Lighting Type None
Misc Attribute 1 2-pole, on/off switch
Print motif 0/I
Switching Capacity 10 (4) A/250V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot