interBär 8009-608.01 Footswitch White Off/On 6A Snap-On Case 1 piece

MPN
8009-608.01
Brand
interBär
EAN-13
4016138170368
Order Code
12-1522
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The interBär Footswitch is a white, off/on switch designed to handle up to 6 A. This robust device is typically used in applications requiring hands-free operation, such as music equipment or machinery. The model 8009-608.01 is reliable and easy to integrate into various settings.
Type Footswitch
Colour White
Diameter 67mm
Dimensions (Ø x H) 67 mm x 35.5 mm
Functions latch
Height 35.5mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 6 (2) A/250V AC
Switching current (inductive) 2A
Switching current (max.) 6A
Switching Voltage 250V AC

Trustpilot