interBär 8009-012.01 Step Series Footswitch Black Off/On 2A Snap Mount

MPN
8009-012.01
Brand
interBär
EAN-13
4011644001830
Order Code
12-1520
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The interBär 8009-012.01 Serial footswitch is a black On/Off switch capable of handling up to 2 amperes. Manufactured by interBär, it is typically used in electronic applications where a simple foot-controlled switching mechanism is required. This device is suitable for controlling power in small appliances or equipment.
Type Serial footswitch
Colour Black
Diameter 67mm
Dimensions (Ø x H) 67 mm x 35.5 mm
Functions latch
Height 35.5mm
Lighting Type None
Misc Attribute 1 1-pin, serial switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching Current 2.1A
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot