interBär 8006-008.01 Pull Switch White Off/On 6A Halogen Lamp Compatible

MPN
8006-008.01
Brand
interBär
EAN-13
4016138307153
Order Code
09-4945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The interBär 8006-008.01 pull switch is a white device allowing for off/on operation with a capacity of 6 A. It is designed for simple manual control applications, often used for lighting systems. The switch is suitable for household or light commercial usage where basic on/off functionality is required.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 6A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 80 x 30 x 25 mm
Factory colour White
Height 25mm
Length 80mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif 0/I
Switching Capacity 6 (4) A/50V AC
Switching current (inductive) 4A
Width 30mm

Reviews

Be the first to submit a review

Trustpilot