interBär 8005-002.01 Toggle Switch 250V 16A 2x Off/On Latch 1piece

MPN
8005-002.01
Brand
interBär
EAN-13
2050002115903
Order Code
12-1519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The interBär 8005-002.01 toggle switch is a robust switch capable of handling 250 V AC and 16 A with a 2 x Off/On latching mechanism. It is suitable for controlling electrical devices and machinery that require reliable on/off operation. Typical applications include use in household appliances and industrial equipment.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type Glow lamp
Illumination Colour None
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Front panel cut-out 22 x 30 mm
Front panel thickness 2.8mm
Print motif 0/I
Switch position 2 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot