interBär 8004-005.81 Toggle Switch 250V AC 10A Screw Terminal Installation

MPN
8004-005.81
Brand
interBär
EAN-13
2050000213540
Order Code
12-1518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The interBär 8004-005.81 is a rocker switch designed for 250 V AC and 10 A applications, featuring an Off/On toggle and latch function. Ideal for controlling electrical devices, it is commonly employed in consumer electronics and industrial equipment. With a durable construction and screw connection, it ensures reliable operation.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10 (2) A/250V AC
Actuator Marking None
Illumination Type None
Illumination Colour None
Front panel cut-out 19.4 x 13 mm
Front panel thickness 2mm
Misc Attribute 1 1 x On / Off
Print motif 0/I
Switch position 1 x Off/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot