interBär 5062-509.01 Footswitch Brown/Beige Off/On 2A Snap Assembly

MPN
5062-509.01
Brand
interBär
EAN-13
4011644000680
Order Code
12-1513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The interBär 5062-509.01 footswitch features a brown and beige design with a simple off/on function, handling up to 2 A. This footswitch is ideal for hands-free operation in applications requiring quick and easy activation. Manufactured by interBär, it is suitable for use in various electronic or lighting control systems.
Type Footswitch
Colour Brown, Beige
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot