interBär 5062-504.01 Footswitch Black 1x Off/On 2A Housing Snap Assembly

MPN
5062-504.01
Brand
interBär
EAN-13
2050000221743
Order Code
12-1511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The interBär 5062-504.01 Footswitch is a black, single-function pedal that toggles between off and on positions, rated for up to 2 amps of current. It is suitable for use in various applications that require hands-free operation, such as controlling power tools or musical instruments. Its robust design ensures reliable performance in both professional and personal settings.
Type Footswitch
Colour Black
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot