interBär 5062-501.01 Footswitch White/Black Off/On 2A Snap Assembly

MPN
5062-501.01
Brand
interBär
EAN-13
4011644000635
Order Code
12-1510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The interBär Footswitch 5062-501.01 is a white and black switch designed for off/on operations with a 2 amp rating. Ideal for hands-free machinery control, it is commonly used in applications requiring efficient and reliable foot-activated switching. Its sturdy construction ensures durability in both industrial and consumer electronic setups.
Type Footswitch
Colour White, Black
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot