interBär 5062-020.01 Footswitch Titanium/Black Off/On 2A Snap Assembly

MPN
5062-020.01
Brand
interBär
EAN-13
4011644003957
Order Code
12-1509
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The interBär 5062-020.01 footswitch features a titanium and black design with a 1 x off/on switch, supporting up to 2 A. Manufactured by interBär, this durable footswitch is suitable for applications requiring reliable on/off control, such as machinery or equipment operations. It is sold individually and identified by the codes 04011644003957 and 4011644003957.
Type Footswitch
Colour Titanium, Black
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot