interBär 5062-000.01 Footswitch Transparent Off/On 2A Snap Housing

MPN
5062-000.01
Brand
interBär
EAN-13
2050000221828
Order Code
12-1507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The interBär 5062-000.01 Footswitch is a transparent, single off/on switch capable of handling up to 2 A. Manufactured with precision, it is designed for reliable and frequent use in electronic or electrical circuits. Ideal for applications requiring foot-operated switching, such as industrial machinery or pedal-activated devices.
Type Footswitch
Colour Transparent
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot