interBär 5052-010.01 Pull Switch Gold 2xOff/On 2A For Class II Devices

MPN
5052-010.01
Brand
interBär
EAN-13
4011644005463
Order Code
09-4934
Country of Origin
France

Discontinued


The interBär 5052-010.01 pull switch features a gold finish and dual Off/On settings, supporting a current of 2 A. It is typically used in lighting or electrical equipment requiring manual operation. This single piece is ideal for applications where elegant aesthetics and reliable switching are desired.
Type Pull switch
Switch Function 2 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 66 x 30 x 20.7 mm
Factory colour Gold
Height 20.7mm
Length 66mm
Lighting Type None
Misc Attribute 1 2pole, not illuminated
Print motif 0/I
Switching Capacity 2 A/250V AC
Width 30mm

Trustpilot