interBär 5044-008.01 Pull Switch White Off/On 2A 2/3-wire compatibility

MPN
5044-008.01
Brand
interBär
EAN-13
4016138307115
Order Code
12-1504
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

InterBär manufactures the white pull switch model 5044-008.01, designed for simple off/on control, with a current rating of 2 A. It is typically used in lighting applications where easy manual operation is required.
Type Pull switch
Colour White
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot