interBär 5044-004.01 Pull Switch Black Off/On 2A Strain Relief Screwed

MPN
5044-004.01
Brand
interBär
EAN-13
4011644000512
Order Code
12-1503
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 283 in stock

The interBär Pull switch is a black, single off/on unit designed for a 2 A load. This compact switch is ideal for controlling lighting and small appliances. Commonly used in residential or commercial settings, it provides straightforward functionality with durable performance.
Type Pull switch
Colour Black
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot