interBär 5044-001.01 Pull Switch 2A Off/On White/Black For 2/3-Wire Cables

MPN
5044-001.01
Brand
interBär
EAN-13
4011644000505
Order Code
12-1502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

InterBär manufactures a pull switch with a white and black design, offering an Off/On function for 2 A. This component is ideal for controlling lights or small appliances. It is particularly suited for home or office use where manual control via a pull chain is convenient.
Type Pull switch
Colour White, Black
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot