interBär 5044-000.01 Pull Switch Transparent Off/On 2A For 2-3 wire cables

MPN
5044-000.01
Brand
interBär
EAN-13
2050000221903
Order Code
12-1501
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The interBär pull switch is a transparent device designed for off/on functionality with a 2 A capacity. Typically used in lighting applications, it offers a straightforward switching solution. Manufactured under part number 02050000221903, it ensures reliable performance in various environments.
Type Pull switch
Colour Transparent
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot