interBär 3776-001.82 Pull Serial Switch Black Off/On/On/On 2A

MPN
3776-001.82
Brand
interBär
EAN-13
4011644002394
Order Code
09-4933
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The interBär pull serial switch, model number 3776-001.82, is a black installation pull-switch with a configuration of 1 x Off/On/On/On and a rating of 2 A. It is typically used in lighting applications where multiple on positions are needed, providing versatile control. Ideal for residential or commercial settings, this product ensures efficient power management.
Type Pull serial switch
Switch Function 1 x Off/On/On/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Dim (L x W x H) 31 x 13.75 x 16.8 mm
Factory colour Black
Height 16.8mm
Length 31mm
Lighting Type None
Maximum Temperature +100°C
Misc Attribute 1 1-pin, change-over contact
Print motif None
Switching Capacity 2 A/250V AC
Width 13.75mm

Reviews

Be the first to submit a review

Trustpilot