interBär 3656-001.22 Pushbutton 250V AC 16A Off/(On) IP65 Dust/Water-Proof

MPN
3656-001.22
Brand
interBär
EAN-13
2050000221842
Order Code
12-1500
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 327 in stock

The interBär 3656-001.22 is a black, non-illuminated, 2-pole pushbutton switch suitable for use up to 250 V AC and 16 A. It features a momentary action with an Off/(On) configuration and is rated at IP65 for protection against dust and water. This durable switch is commonly used in industrial machinery and equipment control panels.
Type Pushbutton
Contact Configuration 2 x Off/(On)
Switch Function 2 makers
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Board thickness (max.) 2.5mm
Button Diameter (Without rubber seal) 28 mm (with rubber seal) 34mm
Casing/button Colour Black
IP Rating IP65
Lighting Type None
Maximum Temperature +125°C
Misc Attribute 1 2pole, not illuminated
Operating Voltage 250V AC
Recess Diameter 25mm
Switch/button features Protruding
Switching Capacity 16(4) A/250V AC
Switching current (inductive) 4A
Switching Voltage 250V AC
Temperature Range T 125°C

Reviews

Be the first to submit a review

Trustpilot