interBär 3630-656.21 Toggle switch 250V 8A 1xOff/On Rocker Switches

MPN
3630-656.21
Brand
interBär
EAN-13
4011644008266
Order Code
16-6111
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.52
10+ £2.33
100+ £2.17
500+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

interBär 3630-656.21 embodies a robust toggle switch designed specifically for applications requiring precision and reliability. This rocker switch is rated at 250 volts and 8 amperes, featuring a straightforward single-pole configuration which allows for a definitive Off/On switching action. It is well-suited for a variety of engineering applications, including control panels and electrical equipment, where dependable manual switching is essential. Its construction ensures a high degree of safety and durability, making it ideal for use in both industrial and commercial environments where consistent performance is critical.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 8A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Content 1
Max. temperature 105°C
Maximum Temperature 105°C
Product Type Toggle switch
Switch position 1 x Off/On
Type 3630-656.21
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot