interBär 20001008 NRGkick Wall Socket 16A 11kW Proprietary Connector

MPN
20001008
Brand
interBär
EAN-13
9120075710510
Order Code
09-4903
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The interBär 20001008 Wall socket is designed for e mobility applications, providing a charging capacity of 16 A at 11 kW. It is a reliable solution for electric vehicle chargers. This wall socket is commonly used in residential and commercial charging installations.
Colour Black
Tethered No
Tethered Cable Length Untetheredm
Type Wall socket
Charging capacity 11kW
Charging Current 16A
Height 35mm
Length 160mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot