interBär 20001006 Plug Attachment Type 2 32A 22kW for NRGkick Chargers

MPN
20001006
Brand
interBär
EAN-13
9120075710503
Order Code
09-4902
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The interBär 20001006 plug attachment is a Type 2 charger with a 32 A and 22 kW capacity. This plug attachment is utilised in e mobility applications for efficient electric vehicle charging solutions. It is typically used to connect charging stations to various compatible electric cars.
Type Plug attachment
Colour Black
Charger connectors Type 2
Charging capacity 22kW
Charging Current 32A
Height 63mm
Length 150mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot