interBär 1000-608.01 MAXI Silicone Enclosure WHITE for LED Modules

MPN
1000-608.01
Brand
interBär
EAN-13
4011644008112
Order Code
09-4901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.95 £12.71
10+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The interBär MAXI 1000-608.01 is a white silicone enclosure designed for optimal protection. This durable enclosure is typically used in electronic housing applications. Ideal for safeguarding components, it is supplied as 1 piece.
Type Silicone enclosure
(Ø) 79mm
Depth 31.7mm
Dim (Ø x D) 79 mm x 31.7 mm
Energy efficiency rating n.rel.
Factory colour White
Material Silicone
Recess depth 31.7mm
Recess Diameter 68mm

Reviews

Be the first to submit a review

Trustpilot