interBär 5044-000.01 Pull Switch Transparent Off/On 2A For 2-3 wire cables |
12-1501
|
|
106 available to back orderBack-order availability date - 11/01/2026
|
1+ £3.99
Price per unit Ex VAT
|
Transparent |
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
1-pole, on/off switch |
|
1 x Off/On |
2 (1) A/250V AC |
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär 5044-001.01 Pull Switch 2A Off/On White/BlaC.K For 2/3-Wire Cables |
12-1502
|
|
66 available to back orderBack-order availability date - 11/01/2026
|
1+ £4.45
Price per unit Ex VAT
|
|
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
1-pole, on/off switch |
|
1 x Off/On |
2 (1) A/250V AC |
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär 5044-004.01 Pull Switch BlaC.K Off/On 2A Strain Relief Screwed |
12-1503
|
|
312 available to back orderBack-order availability date - 11/01/2026
|
1+ £4.57
Price per unit Ex VAT
|
Black |
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
1-pole, on/off switch |
|
1 x Off/On |
2 (1) A/250V AC |
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär 5044-008.01 Pull Switch White Off/On 2A 2/3-wire compatibility |
12-1504
|
|
24 available to back orderBack-order availability date - 11/01/2026
|
1+ £4.27
Price per unit Ex VAT
|
White |
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
1-pole, on/off switch |
|
1 x Off/On |
2 (1) A/250V AC |
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär 5044-009.01 Pull Switch Brown/Beige 2A with Screws & Washer |
12-1505
|
|
12 available to back orderBack-order availability date - 11/01/2026
|
2+ £3.67
Price per unit Ex VAT
|
|
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
1-pole, on/off switch |
|
1 x Off/On |
2 (1) A/250V AC |
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär 5044-010.01 Pull Switch Gold Off/On 2A For 2/3-Wire Cables |
12-1506
|
|
19 available to back orderBack-order availability date - 11/01/2026
|
1+ £5.33
Price per unit Ex VAT
|
Gold |
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
1-pole, on/off switch |
|
1 x Off/On |
2 (1) A/250V AC |
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär 8020-008.01 Pull Switch White 1xOff/(On) 2A With Strain Relief |
12-1530
|
|
5 available to back orderBack-order availability date - 11/01/2026
|
1+ £8.11
Price per unit Ex VAT
|
White |
(Ø x H) 53 mm x 30 mm |
momentary |
53mm |
|
|
30mm |
1 x Off/(On) |
|
0.7A |
|
Pull switch |
None |
None |
2A |
250V AC |
interBär nan Pull Switch White 2A 250V 1-Pin Breaker for Round/Flat Cables |
12-1540
|
|
99 available to back orderBack-order availability date - 11/01/2026
|
1+ £4.07
Price per unit Ex VAT
|
White |
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
|
|
1 x Off/On |
|
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |
interBär nan Pull Switch BlaC.K 2A 250V On/Off 1-pin with Clamps |
12-1541
|
|
88 available to back orderBack-order availability date - 11/01/2026
|
1+ £4.08
Price per unit Ex VAT
|
Black |
(L x W) 90 mm x 32 mm |
latch |
|
90mm |
|
|
1 x Off/On |
|
1A |
32mm |
Pull switch |
None |
None |
2A |
250V AC |