interBär 5044-010.01 Pull Switch Gold Off/On 2A For 2/3-Wire Cables

MPN
5044-010.01
Brand
interBär
EAN-13
2050000221736
Order Code
12-1506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.81
50+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The interBär pull switch in gold offers a simple off/on functionality at 2 amps, suitable for light controls. This switch, model 5044-010.01, is ideal for low-current electrical applications. Its elegant design makes it perfect for installation in decorative lighting fixtures.
Type Pull switch
Colour Gold
Dimensions (L x W) 90 mm x 32 mm
Functions latch
Length 90mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC
Width 32mm

Reviews

Be the first to submit a review

Trustpilot