Intenso 7901100 USB cable 1.5 m Black USB Cable Assemblies

MPN
7901100
Brand
Intenso
EAN-13
4034303036004
Order Code
16-6107
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Intenso 7901100 offers a reliable solution for connectivity with its black USB cable assemblies, measuring 1.5 metres in length. This assembly excels in facilitating secure data transfer and power delivery between compatible devices, embodying a standard USB interface that ensures compatibility with a wide array of electronic equipment. Constructed for durability and performance, the Intenso USB cable is suitable for various applications including peripheral device connection, data communication between computers and devices, and charging solutions. Its robust construction and reliable functionality make it an essential component for engineers requiring dependable USB connections in both development and operational environments.
Cable Length 1.5m
Colour Black
Type USB cable
Connection Type USB-A to USB-C®
Max. power 60 W @ 20 V / 3.0 A
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot