Intenso 7901002 USB cable 2.0 USB-C plug to plug White 1.50m Fabric sleeve

MPN
7901002
Brand
Intenso
EAN-13
4034303033775
Order Code
16-6106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

Intenso 7901002, a USB cable assembly, features a USB 2.0 connection with USB-C plug-to-plug configuration. This cable measures 1.50 metres in length and is clothed in a fabric sleeve, providing both durability and resistance to tangling. Its white finish complements devices for seamless integration in professional settings. Designed for versatility, this cable supports a range of engineering applications, including data transfer between compatible USB-C devices and peripheral connectivity in computing and telecommunications environments. Additionally, its construction ensures reliable performance for everyday technical demands.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour White
Type USB
Cable Design Round
Cable features Fabric sleeve
Cable Type USB 2.0
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Output Voltage 20V
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot