Intenso 7504446MP Energy Ultra Hearing Aid Battery 60 pieces Zinc Air 1.45 V

MPN
7504446MP
Brand
Intenso
EAN-13
4034303029051
Order Code
09-4893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £12.86
10+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 26/09/2026

Intenso's PR44-675 is a zinc air hearing aid battery with a voltage of 1.45 V and a capacity of 540 mAh. It is packaged as 60 pieces, providing a reliable power source for hearing aids. These batteries are commonly used in devices like hearing aids, pocket calculators, and wristwatches.
Type ZA675
Capacity 540mAh
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 60
Terminal Type Standard
Voltage 1.45V
Diameter 11.6mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot