Intenso 7504426MP Energy Ultra Hearing Aid Battery PR48-13 60pieces 1.45V

MPN
7504426MP
Brand
Intenso
EAN-13
4034303028993
Order Code
09-4889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 26/09/2026

The Intenso hearing aid battery PR48-13 is a zinc-air button cell with a voltage of 1.45 V and a capacity of 230 mAh. This Intenso 7504426MP hearing aid battery is typically used in hearing aids due to its compact size and reliable power supply. The package contains 60 pieces, providing long-lasting energy for hearing devices.
Type ZA13
Capacity 230mAh
Chemistry Zinc Air
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 60
Terminal Type Standard
Voltage 1.45V
Diameter 7.9mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot