Intenso 7502426 Button Cell CR2025 3V 6-Pack 160mAh Lithium Batteries

MPN
7502426
Brand
Intenso
EAN-13
4034303027958
Order Code
09-4881
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 55 availableBack-order availability date - 03/10/2026

Intenso produces the CR 2025 button cell battery, delivering 3 volts of power with a capacity of 160 mAh. The Intenso 7502426 package contains six button cell batteries, suitable for small devices requiring reliable and long-lasting energy. Common applications include use in wristwatches, calculators, and other compact electronic devices.
Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 6
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot