Intenso 7501814 Energy-Ultra AAA Batteries 1.5V 24 pieces Long Life Reliable

MPN
7501814
Brand
Intenso
EAN-13
4034303027323
Order Code
09-4877
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 12/10/2026

The Intenso Energy-Ultra AAA battery is an alkali-manganese power source with a voltage of 1.5 V, offered in a pack of 24. Known for its reliable performance, this AAA battery is ideal for power-hungry devices like remote controls, toys, and portable electronics. Intenso 7501814 batteries are commonly used for their longevity and efficiency in everyday devices.
Type AAA
Capacity 1250mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 24
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot