Intenso 7501520 Energy Ultra AA Battery 1.5V 2600mAh 40pieces Long-lasting

MPN
7501520
Brand
Intenso
EAN-13
4034303027408
Order Code
09-4875
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 10 24 40 100
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.85
10+ £8.87
50+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 196 availableBack-order availability date - 12/10/2026

Intenso manufactures the 7501520 AA batteries, featuring an alkali-manganese composition with a capacity of 2600 mAh and a voltage of 1.5V. These size AA batteries are ideal for everyday devices like torches, remote controls, and toys. Packaged in sets of 40, they offer a reliable and long-lasting power solution.
Type AA
Capacity 2600mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot