Intenso 3720302 In-ear headset Bluetooth White Noise cancelling Touch control

MPN
3720302
Brand
Intenso
EAN-13
4034303033027
Order Code
16-6041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/10/2026

Intenso 3720302 is an in-ear headset designed for users seeking wireless connectivity and noise management in audio devices. Featuring Bluetooth® technology, this headset allows for seamless pairing with a wide range of devices, making it ideal for both personal and professional use, particularly in environments where mobility and hands-free operation are essential. The device's white noise cancelling capabilities enhance auditory privacy and sound clarity, making it particularly beneficial in noisy office settings or during outdoor activities. Equipped with touch control functionality, the headset provides intuitive command options, while the battery indicator ensures users are aware of the power status at all times. The inclusion of a charging case facilitates easy recharging and safe storage, making the Intenso T302A a practical choice for engineers and technicians who require reliable communication tools in dynamic work environments.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.136
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Functions Noise cancelling
Headphones Model T302A
Headset connection USB-C®
Impedance 32Ω
Max. Range 15m
Power Supply Li-Po rechargeable battery (built-in)
Technology LiPo

Reviews

Be the first to submit a review

Trustpilot