Intellinet 790680 90 Cat6A RJ45 Modular Plugs STP Solid Wire Silver 90 pieces

Image Representative of Range

Intellinet 790680 90 Cat6A RJ45 Modular Plugs STP Solid Wire Silver 90 pieces

MPN
790680
Brand
Intellinet
EAN-13
0766623790680
Order Code
09-4843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £40.31 £35.22
10+ £33.32
100+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Intellinet 790680 is a shielded Cat6A RJ45 modular plug designed for solid wire connectivity. It features 3-point wire contacting, making it suitable for robust and reliable Ethernet connections. Typically used in networking applications, this connector is ideal for Cat 5, Cat 6, and Cat 7 cables.
Type RJ45 CAT 6a
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding S/UTP (STP)
Connection RJ45
Connector contacts plating Gold
Connector form factor Straight
Connector shielding Yes
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 105mm
LAN Category Cat 6a
Length 70mm
Material Bronze, Polycarbonate (PC)
Number of pins 8P8C
Product colour Transparent
Quantity per pack 90 pc(s)
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 198g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot